


SMCJ60AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMCJ60AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMCJ60AHE3_A/ICT-ND - Cut Tape (CT) 112-SMCJ60AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60AHE3_A/I |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 100 | 11,44810 Kč | 1 144,81 Kč |
| 500 | 8,89644 Kč | 4 448,22 Kč |
| 1 000 | 8,07499 Kč | 8 074,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,90690 Kč | 24 174,15 Kč |
| 7 000 | 6,40145 Kč | 44 810,15 Kč |
| 10 500 | 6,14408 Kč | 64 512,84 Kč |
| 17 500 | 5,85489 Kč | 102 460,57 Kč |
| 24 500 | 5,68369 Kč | 139 250,40 Kč |
| 35 000 | 5,56447 Kč | 194 756,45 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

