


SMCJ54CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ54CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ54CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ54CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA-E3/57T |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 9,28950 Kč | 928,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,62548 Kč | 5 631,66 Kč |
| 1 700 | 6,02432 Kč | 10 241,34 Kč |
| 2 550 | 5,71788 Kč | 14 580,59 Kč |
| 4 250 | 5,37351 Kč | 22 837,42 Kč |
| 5 950 | 5,16953 Kč | 30 758,70 Kč |
| 8 500 | 4,97124 Kč | 42 255,54 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

