


SMCJ51CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ51CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ51CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ51CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51CA-E3/9AT |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ51CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ51CA-13-F | Diodes Incorporated | 9 533 | SMCJ51CA-FDICT-ND | 24,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,14000 Kč | 141,40 Kč |
| 100 | 9,22650 Kč | 922,65 Kč |
| 500 | 7,11256 Kč | 3 556,28 Kč |
| 1 000 | 6,43121 Kč | 6 431,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,46194 Kč | 19 116,79 Kč |
| 7 000 | 5,04250 Kč | 35 297,50 Kč |
| 10 500 | 4,82888 Kč | 50 703,24 Kč |
| 17 500 | 4,58884 Kč | 80 304,70 Kč |
| 24 500 | 4,44672 Kč | 108 944,64 Kč |
| 35 000 | 4,30863 Kč | 150 802,05 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

