
SMCJ51AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMCJ51AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMCJ51AHE3_A/ICT-ND - Cut Tape (CT) 112-SMCJ51AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51AHE3_A/I |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 100 | 10,50290 Kč | 1 050,29 Kč |
| 500 | 8,16220 Kč | 4 081,10 Kč |
| 1 000 | 7,40860 Kč | 7 408,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,84649 Kč | 20 462,72 Kč |
| 7 000 | 5,51359 Kč | 38 595,13 Kč |
| Unit Price without VAT: | 20,60000 Kč |
|---|---|
| Unit Price with VAT: | 24,92600 Kč |

