


SMCJ5.0AHE3_A/I | |
|---|---|
DigiKey Part Number | SMCJ5.0AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0AHE3_A/I |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,55904 Kč | 26 456,64 Kč |
| 7 000 | 7,02575 Kč | 49 180,25 Kč |
| 10 500 | 6,77711 Kč | 71 159,65 Kč |
| Unit Price without VAT: | 7,55904 Kč |
|---|---|
| Unit Price with VAT: | 9,14644 Kč |



