1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ43A-E3/9AT

DigiKey Part Number
112-SMCJ43A-E3/9ATTR-ND - Tape & Reel (TR)
112-SMCJ43A-E3/9ATCT-ND - Cut Tape (CT)
112-SMCJ43A-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ43A-E3/9AT
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
109,30000 Kč93,00 Kč
1006,36660 Kč636,66 Kč
5005,13908 Kč2 569,54 Kč
1 0004,84780 Kč4 847,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,62024 Kč12 670,84 Kč
7 0003,45641 Kč24 194,87 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč