


SMCJ36CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ36CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ36CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ36CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CAHE3_A/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36CAHE3_A/H Models |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 100 | 13,94690 Kč | 1 394,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 10,16600 Kč | 8 641,10 Kč |
| 1 700 | 9,31397 Kč | 15 833,75 Kč |
| 2 550 | 8,87976 Kč | 22 643,39 Kč |
| 4 250 | 8,39184 Kč | 35 665,32 Kč |
| 5 950 | 8,10286 Kč | 48 212,02 Kč |
| 8 500 | 7,82203 Kč | 66 487,26 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

