
SMCJ33AHE3_A/H | |
---|---|
DigiKey Part Number | 112-SMCJ33AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ33AHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ33AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33AHE3_A/H |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 13,35200 Kč | 133,52 Kč |
100 | 9,22770 Kč | 922,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 5,58244 Kč | 4 745,07 Kč |
1 700 | 5,55119 Kč | 9 437,02 Kč |
2 550 | 5,51995 Kč | 14 075,87 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |