
| SMCJ30CAHE3_A/H | |
|---|---|
| DigiKey Part Number | 112-SMCJ30CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ30CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ30CAHE3_A/HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ30CAHE3_A/H | 
| Description | TVS DIODE 30VWM 48.4VC DO214AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMCJ30CAHE3_A/H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.3V | |
| Voltage - Clamping (Max) @ Ipp | 48.4V | |
| Current - Peak Pulse (10/1000µs) | 31A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč | 
| 10 | 16,22900 Kč | 162,29 Kč | 
| 100 | 11,50570 Kč | 1 150,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | 7,51096 Kč | 6 384,32 Kč | 
| 1 700 | 7,28210 Kč | 12 379,57 Kč | 
| Unit Price without VAT: | 19,97000 Kč | 
|---|---|
| Unit Price with VAT: | 24,16370 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic