1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30CAHE3_A/H

DigiKey Part Number
112-SMCJ30CAHE3_A/HTR-ND - Tape & Reel (TR)
112-SMCJ30CAHE3_A/HCT-ND - Cut Tape (CT)
112-SMCJ30CAHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ30CAHE3_A/H
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30CAHE3_A/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,97000 Kč19,97 Kč
1016,22900 Kč162,29 Kč
10011,50570 Kč1 150,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8507,51096 Kč6 384,32 Kč
1 7007,28210 Kč12 379,57 Kč
Manufacturers Standard Package
Unit Price without VAT:19,97000 Kč
Unit Price with VAT:24,16370 Kč