1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30A-E3/57T

DigiKey Part Number
SMCJ30A-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ30A-E3/57TGICT-ND - Cut Tape (CT)
SMCJ30A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ30A-E3/57T
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,19900 Kč71,99 Kč
1006,23080 Kč623,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8503,49702 Kč2 972,47 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč