


SMCJ24CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMCJ24CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMCJ24CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMCJ24CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CAHE3_A/I |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24CAHE3_A/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 14,21140 Kč | 1 421,14 Kč |
| 500 | 11,14112 Kč | 5 570,56 Kč |
| 1 000 | 10,15253 Kč | 10 152,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,74741 Kč | 30 615,94 Kč |
| 7 000 | 8,13966 Kč | 56 977,62 Kč |
| 10 500 | 7,83011 Kč | 82 216,15 Kč |
| 17 500 | 7,48246 Kč | 130 943,05 Kč |
| 24 500 | 7,34930 Kč | 180 057,85 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

