1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ24CAHE3_A/I

DigiKey Part Number
112-SMCJ24CAHE3_A/ITR-ND - Tape & Reel (TR)
112-SMCJ24CAHE3_A/ICT-ND - Cut Tape (CT)
112-SMCJ24CAHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ24CAHE3_A/I
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ24CAHE3_A/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1016,39800 Kč163,98 Kč
10011,64070 Kč1 164,07 Kč
5009,34620 Kč4 673,10 Kč
1 0009,03045 Kč9 030,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,38855 Kč25 859,93 Kč
7 0007,37806 Kč51 646,42 Kč
10 5007,36750 Kč77 358,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč