


SMCJ24AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ24AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ24AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ24AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24AHM3_A/H |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 14,71400 Kč | 147,14 Kč |
| 100 | 9,64300 Kč | 964,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,91852 Kč | 5 880,74 Kč |
| 1 700 | 6,30398 Kč | 10 716,77 Kč |
| 2 550 | 5,99075 Kč | 15 276,41 Kč |
| 4 250 | 4,92045 Kč | 20 911,91 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


