


SMCJ22AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ22AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ22AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ22AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22AHM3_A/H |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 42.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 100 | 11,58040 Kč | 1 158,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,35671 Kč | 7 103,20 Kč |
| 1 700 | 7,62968 Kč | 12 970,46 Kč |
| 2 550 | 7,25930 Kč | 18 511,22 Kč |
| 4 250 | 6,84293 Kč | 29 082,45 Kč |
| 5 950 | 6,59634 Kč | 39 248,22 Kč |
| 8 500 | 6,35669 Kč | 54 031,87 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

