SMCJ18AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19540 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19540 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 249
Unit Price: 0,87000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,18910 Kč
Datasheet
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ18AHM3_A/H

DigiKey Part Number
SMCJ18AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ18AHM3_A/H
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
51.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC20ATaiwan Semiconductor Corporation01801-1.5SMC20ATR-ND0,19540 KčSimilar
1.5SMC22ATaiwan Semiconductor Corporation01801-1.5SMC22ATR-ND0,19540 KčSimilar
SMCJ18ATaiwan Semiconductor Corporation1 249SMCJ18AFSCT-ND0,87000 KčSimilar
SMCJ18AHEaton - Electronics Division0283-SMCJ18AHTR-ND0,18910 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 4006,49839 Kč22 094,53 Kč
Unit Price without VAT:6,49839 Kč
Unit Price with VAT:7,86305 Kč