1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ188A-E3/57T

DigiKey Part Number
SMCJ188A-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ188A-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ188A-E3/57T
Description
TVS DIODE 188VWM 328VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
105,45200 Kč54,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8504,46062 Kč3 791,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč