
SMCJ16A-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ16A-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ16A-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ16A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16A-E3/9AT |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 9,30000 Kč | 93,00 Kč |
| 100 | 6,36660 Kč | 636,66 Kč |
| 500 | 5,01424 Kč | 2 507,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,47460 Kč | 12 161,10 Kč |
| 7 000 | 3,45641 Kč | 24 194,87 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |

