


SMCJ15AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ15AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ15AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ15AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15AHM3_A/H |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 Kč | 23,30 Kč |
| 10 | 14,54300 Kč | 145,43 Kč |
| 100 | 9,53120 Kč | 953,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,82568 Kč | 4 951,83 Kč |
| 1 700 | 4,86861 Kč | 8 276,64 Kč |
| 2 550 | 4,86338 Kč | 12 401,62 Kč |
| Unit Price without VAT: | 23,30000 Kč |
|---|---|
| Unit Price with VAT: | 28,19300 Kč |

