SMCJ13CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,94519 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,94519 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 114
Unit Price: 21,90000 Kč
Datasheet
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ13CAHE3_A/I

DigiKey Part Number
SMCJ13CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ13CAHE3_A/I
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ13CAHE3_A/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
69.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC15CATaiwan Semiconductor Corporation01801-1.5SMC15CATR-ND4,94519 KčSimilar
1.5SMC16CATaiwan Semiconductor Corporation01801-1.5SMC16CATR-ND4,94519 KčSimilar
SMCJ13CATaiwan Semiconductor Corporation4 114SMCJ13CAFSCT-ND21,90000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5008,72308 Kč30 530,78 Kč
Manufacturers Standard Package
Unit Price without VAT:8,72308 Kč
Unit Price with VAT:10,55493 Kč