


SMCJ130A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ130A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ130A-E3/57TGICT-ND - Cut Tape (CT) SMCJ130A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ130A-E3/57T |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 100 | 8,71630 Kč | 871,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,19540 Kč | 5 266,09 Kč |
| 1 700 | 5,62672 Kč | 9 565,42 Kč |
| 2 550 | 5,33670 Kč | 13 608,59 Kč |
| 4 250 | 5,01081 Kč | 21 295,94 Kč |
| 5 950 | 4,81779 Kč | 28 665,85 Kč |
| 8 500 | 4,63013 Kč | 39 356,11 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

