
SMCJ12A-E3/9AT | |
---|---|
DigiKey Part Number | SMCJ12A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ12A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ12A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12A-E3/9AT |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12A-E3/9AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 9,31100 Kč | 93,11 Kč |
100 | 4,87420 Kč | 487,42 Kč |
500 | 4,56178 Kč | 2 280,89 Kč |
1 000 | 4,23557 Kč | 4 235,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 3,58276 Kč | 12 539,66 Kč |
7 000 | 3,46040 Kč | 24 222,80 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |