
SMCJ10A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ10A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ10A-E3/57TGICT-ND - Cut Tape (CT) SMCJ10A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10A-E3/57T |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 10,79000 Kč | 107,90 Kč |
| 100 | 7,34880 Kč | 734,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,64525 Kč | 3 098,46 Kč |
| 1 700 | 3,46035 Kč | 5 882,60 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |






