
SMCG26CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCG26CA-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG26CA-E3/57T |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG26CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG26CA-M3/9AT-ND | 13,65440 Kč | Direct |
| SMCG26CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG26CAHE3/57T-ND | 17,78531 Kč | Direct |
| SMCG26CA-HR | Littelfuse Inc. | 0 | SMCG26CA-HR-ND | 373,49143 Kč | Upgrade |
| SMCG26CA-HRA | Littelfuse Inc. | 0 | SMCG26CA-HRA-ND | 339,53766 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 16,20725 Kč | 27 552,32 Kč |
| Unit Price without VAT: | 16,20725 Kč |
|---|---|
| Unit Price with VAT: | 19,61077 Kč |



