


SMC5K51A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K51A-M3/IGITR-ND - Tape & Reel (TR) SMC5K51A-M3/IGICT-ND - Cut Tape (CT) SMC5K51A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K51A-M3/I |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 60.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 100 | 20,18960 Kč | 2 018,96 Kč |
| 500 | 16,05466 Kč | 8 027,33 Kč |
| 1 000 | 14,72506 Kč | 14 725,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,83572 Kč | 44 925,02 Kč |
| 7 000 | 12,01887 Kč | 84 132,09 Kč |
| 10 500 | 11,60298 Kč | 121 831,29 Kč |
| 17 500 | 11,48328 Kč | 200 957,40 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

