
SMC5K43A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K43A-M3/IGITR-ND - Tape & Reel (TR) SMC5K43A-M3/IGICT-ND - Cut Tape (CT) SMC5K43A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K43A-M3/I |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 Kč | 29,37 Kč |
| 10 | 18,58000 Kč | 185,80 Kč |
| 100 | 12,32090 Kč | 1 232,09 Kč |
| 500 | 9,63596 Kč | 4 817,98 Kč |
| 1 000 | 8,77172 Kč | 8 771,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,54302 Kč | 26 400,57 Kč |
| 7 000 | 7,01150 Kč | 49 080,50 Kč |
| 10 500 | 6,76975 Kč | 71 082,38 Kč |
| Unit Price without VAT: | 29,37000 Kč |
|---|---|
| Unit Price with VAT: | 35,53770 Kč |

