
SMC5K28A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K28A-M3/IGITR-ND - Tape & Reel (TR) SMC5K28A-M3/IGICT-ND - Cut Tape (CT) SMC5K28A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K28A-M3/I |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 15,13500 Kč | 151,35 Kč |
| 100 | 10,98810 Kč | 1 098,81 Kč |
| 500 | 8,79890 Kč | 4 399,45 Kč |
| 1 000 | 8,37790 Kč | 8 377,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,30435 Kč | 25 565,23 Kč |
| 7 000 | 7,07280 Kč | 49 509,60 Kč |
| 10 500 | 6,84125 Kč | 71 833,12 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

