DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K22A-M3/I

DigiKey Part Number
SMC5K22A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K22A-M3/IGICT-ND - Cut Tape (CT)
SMC5K22A-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K22A-M3/I
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
141A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1018,44000 Kč184,40 Kč
10012,45110 Kč1 245,11 Kč
5009,73774 Kč4 868,87 Kč
1 0008,87047 Kč8 870,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,49380 Kč26 228,30 Kč
7 0006,84125 Kč47 888,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč