
SMC5K20AHM3_A/H | |
---|---|
DigiKey Part Number | SMC5K20AHM3_A/HTR-ND - Tape & Reel (TR) SMC5K20AHM3_A/HCT-ND - Cut Tape (CT) SMC5K20AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K20AHM3_A/H |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 154.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 154.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,20000 Kč | 35,20 Kč |
10 | 22,37100 Kč | 223,71 Kč |
100 | 14,98090 Kč | 1 498,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 11,01221 Kč | 9 360,38 Kč |
1 700 | 10,11848 Kč | 17 201,42 Kč |
2 550 | 9,66316 Kč | 24 641,06 Kč |
4 250 | 9,15148 Kč | 38 893,79 Kč |
5 950 | 8,84851 Kč | 52 648,63 Kč |
8 500 | 8,69130 Kč | 73 876,05 Kč |
Unit Price without VAT: | 35,20000 Kč |
---|---|
Unit Price with VAT: | 42,59200 Kč |