1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K20A-M3/I

DigiKey Part Number
SMC5K20A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K20A-M3/IGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMC5K20A-M3/I
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.4V Clamp 154.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
154.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,66000 Kč36,66 Kč
1029,78700 Kč297,87 Kč
10023,52960 Kč2 352,96 Kč
50019,08652 Kč9 543,26 Kč
1 00018,80324 Kč18 803,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50015,36213 Kč53 767,46 Kč
Manufacturers Standard Package
Unit Price without VAT:36,66000 Kč
Unit Price with VAT:44,35860 Kč