
SMC5K16AHM3_A/H | |
|---|---|
DigiKey Part Number | SMC5K16AHM3_A/HTR-ND - Tape & Reel (TR) SMC5K16AHM3_A/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC5K16AHM3_A/H |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 Kč | 38,49 Kč |
| 10 | 24,42600 Kč | 244,26 Kč |
| 100 | 16,43050 Kč | 1 643,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 12,14092 Kč | 10 319,78 Kč |
| 1 700 | 10,90234 Kč | 18 533,98 Kč |
| 2 550 | 9,94527 Kč | 25 360,44 Kč |
| 4 250 | 9,86204 Kč | 41 913,67 Kč |
| 5 950 | 9,77878 Kč | 58 183,74 Kč |
| 8 500 | 9,77779 Kč | 83 111,21 Kč |
| Unit Price without VAT: | 38,49000 Kč |
|---|---|
| Unit Price with VAT: | 46,57290 Kč |

