1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K16A-M3/I

DigiKey Part Number
SMC5K16A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K16A-M3/IGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMC5K16A-M3/I
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26V Clamp 192.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
192.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
153,26000 Kč53,26 Kč
1034,33000 Kč343,30 Kč
10023,50250 Kč2 350,25 Kč
50018,87438 Kč9 437,19 Kč
1 00018,78158 Kč18 781,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50015,34443 Kč53 705,50 Kč
Manufacturers Standard Package
Unit Price without VAT:53,26000 Kč
Unit Price with VAT:64,44460 Kč