1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K16A-M3/H

DigiKey Part Number
SMC5K16A-M3/HGITR-ND - Tape & Reel (TR)
SMC5K16A-M3/HGICT-ND - Cut Tape (CT)
SMC5K16A-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K16A-M3/H
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26V Clamp 192.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
192.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,91000 Kč38,91 Kč
1029,75300 Kč297,53 Kč
10021,22210 Kč2 122,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85015,34455 Kč13 042,87 Kč
Manufacturers Standard Package
Unit Price without VAT:38,91000 Kč
Unit Price with VAT:47,08110 Kč