
SMC5K16A-M3/H | |
|---|---|
DigiKey Part Number | SMC5K16A-M3/HGITR-ND - Tape & Reel (TR) SMC5K16A-M3/HGICT-ND - Cut Tape (CT) SMC5K16A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K16A-M3/H |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 $ | 1,87 $ |
| 10 | 1,43000 $ | 14,30 $ |
| 100 | 1,02000 $ | 102,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,73751 $ | 626,88 $ |
| Unit Price without VAT: | 1,87000 $ |
|---|---|
| Unit Price with VAT: | 2,26270 $ |

