126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC3K78CAHM3/57

DigiKey Part Number
112-SMC3K78CAHM3/57TR-ND - Tape & Reel (TR)
112-SMC3K78CAHM3/57CT-ND - Cut Tape (CT)
112-SMC3K78CAHM3/57DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC3K78CAHM3/57
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1049,17700 Kč491,77 Kč
10034,18470 Kč3 418,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85026,17685 Kč22 250,32 Kč
1 70024,37608 Kč41 439,34 Kč
2 55023,45905 Kč59 820,58 Kč
4 25022,42898 Kč95 323,16 Kč
5 95022,16076 Kč131 856,52 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč