
SMC3K33CAHM3/57 | |
|---|---|
DigiKey Part Number | SMC3K33CAHM3/57GITR-ND - Tape & Reel (TR) SMC3K33CAHM3/57GICT-ND - Cut Tape (CT) SMC3K33CAHM3/57GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K33CAHM3/57 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K33CAHM3/57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,87000 Kč | 36,87 Kč |
| 10 | 30,62000 Kč | 306,20 Kč |
| 100 | 18,99700 Kč | 1 899,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 15,50781 Kč | 13 181,64 Kč |
| Unit Price without VAT: | 36,87000 Kč |
|---|---|
| Unit Price with VAT: | 44,61270 Kč |

