


SMC3K26CAHM3/57 | |
|---|---|
DigiKey Part Number | 112-SMC3K26CAHM3/57TR-ND - Tape & Reel (TR) 112-SMC3K26CAHM3/57CT-ND - Cut Tape (CT) 112-SMC3K26CAHM3/57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K26CAHM3/57 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K26CAHM3/57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 100 | 34,18470 Kč | 3 418,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 26,17685 Kč | 22 250,32 Kč |
| 1 700 | 24,37608 Kč | 41 439,34 Kč |
| 2 550 | 23,45905 Kč | 59 820,58 Kč |
| 4 250 | 22,42898 Kč | 95 323,16 Kč |
| 5 950 | 22,16076 Kč | 131 856,52 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

