
SMBZ5942B-M3/5B | |
|---|---|
DigiKey Part Number | SMBZ5942B-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5942B-M3/5B |
Description | DIODE ZENER 51V 550MW DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 550 mW ±2% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,86084 Kč | 12 354,69 Kč |
| 6 400 | 3,18699 Kč | 20 396,74 Kč |
| 9 600 | 3,12450 Kč | 29 995,20 Kč |
| 16 000 | 3,09272 Kč | 49 483,52 Kč |
| 32 000 | 3,00733 Kč | 96 234,56 Kč |
| Unit Price without VAT: | 3,86084 Kč |
|---|---|
| Unit Price with VAT: | 4,67162 Kč |



