
SMBZ5929B-E3/52 | |
|---|---|
DigiKey Part Number | SMBZ5929B-E3/52GITR-ND - Tape & Reel (TR) SMBZ5929B-E3/52GICT-ND - Cut Tape (CT) SMBZ5929B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5929B-E3/52 |
Description | DIODE ZENER 15V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,27630 Kč | 627,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,47201 Kč | 3 354,01 Kč |
| 1 500 | 4,03189 Kč | 6 047,84 Kč |
| 2 250 | 3,80736 Kč | 8 566,56 Kč |
| 3 750 | 3,55488 Kč | 13 330,80 Kč |
| 5 250 | 3,40532 Kč | 17 877,93 Kč |
| 7 500 | 3,25990 Kč | 24 449,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

