SMBZ5919B-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,58058 Kč
Datasheet
Zener Diode 5.6 V 550 mW ±2% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5919B-M3/5B

DigiKey Part Number
SMBZ5919B-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5919B-M3/5B
Description
DIODE ZENER 5.6V 550MW DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 550 mW ±2% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
550 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBZ5919B-M3/52Vishay General Semiconductor - Diodes Division0SMBZ5919B-M3/52-ND3,58058 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4003,16903 Kč20 281,79 Kč
Unit Price without VAT:3,16903 Kč
Unit Price with VAT:3,83453 Kč