
SMBJ90CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ90CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ90CA-E3/52GICT-ND - Cut Tape (CT) SMBJ90CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90CA-E3/52 |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,76032 Kč | 2 820,24 Kč |
| 1 500 | 3,38012 Kč | 5 070,18 Kč |
| 2 250 | 3,18619 Kč | 7 168,93 Kč |
| 3 750 | 2,96800 Kč | 11 130,00 Kč |
| 5 250 | 2,83877 Kč | 14 903,54 Kč |
| 7 500 | 2,71308 Kč | 20 348,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



