SMBJ85CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 085
Unit Price: 8,32000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,16342 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,05238 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 8 006
Unit Price: 7,91000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 16 728
Unit Price: 8,32000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 970
Unit Price: 9,78000 Kč
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: 5,38875 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 5 563
Unit Price: 2,08000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 247,07125 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 208,06000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 8,74000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,46158 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 128
Unit Price: 14,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 7,54218 Kč
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ85CAHE3/5B

DigiKey Part Number
SMBJ85CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ85CAHE3/5B
Description
TVS DIODE 85VWM 137VC DO214AA
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types