
SMBJ8.5CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ8.5CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ8.5CD-M3/IGICT-ND - Cut Tape (CT) SMBJ8.5CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CD-M3/I |
Description | TVS DIODE 8.5VWM 14.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.3V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.57V | |
Voltage - Clamping (Max) @ Ipp | 14.3V | |
Current - Peak Pulse (10/1000µs) | 42.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| 500 | 5,02986 Kč | 2 514,93 Kč |
| 1 000 | 4,52024 Kč | 4 520,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,83975 Kč | 12 287,20 Kč |
| 6 400 | 3,51861 Kč | 22 519,10 Kč |
| 9 600 | 3,35498 Kč | 32 207,81 Kč |
| 16 000 | 3,17108 Kč | 50 737,28 Kč |
| 22 400 | 3,06219 Kč | 68 593,06 Kč |
| 32 000 | 2,95637 Kč | 94 603,84 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



