
SMBJ70D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ70D-M3/IGITR-ND - Tape & Reel (TR) SMBJ70D-M3/IGICT-ND - Cut Tape (CT) SMBJ70D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70D-M3/I |
Description | TVS DIODE 70VWM 111VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 111V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 79V | |
Voltage - Clamping (Max) @ Ipp | 111V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 6,70680 Kč | 670,68 Kč |
| 500 | 5,10588 Kč | 2 552,94 Kč |
| 1 000 | 4,59016 Kč | 4 590,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,90077 Kč | 12 482,46 Kč |
| 6 400 | 3,57550 Kč | 22 883,20 Kč |
| 9 600 | 3,40977 Kč | 32 733,79 Kč |
| 16 000 | 3,22353 Kč | 51 576,48 Kč |
| 22 400 | 3,11325 Kč | 69 736,80 Kč |
| 32 000 | 3,00608 Kč | 96 194,56 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

