
SMBJ70CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ70CD-M3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ70CD-M3/I |
Description | TVS DIODE 70VWM 111VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 111V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 111V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ70CA-M3/5B-ND | 3,67994 Kč | Direct |
| SMBJ70CA-E3/5B | Vishay General Semiconductor - Diodes Division | 680 | SMBJ70CA-E3/5BGICT-ND | 13,44000 Kč | Similar |
| P6SMB82CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB82CATR-ND | 2,90861 Kč | Similar |
| SMBJ70CA | Taiwan Semiconductor Corporation | 5 928 | SMBJ70CAFSCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 3,62174 Kč | 34 768,70 Kč |
| Unit Price without VAT: | 3,62174 Kč |
|---|---|
| Unit Price with VAT: | 4,38231 Kč |




