Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

SMBJ7.5A-M3/52 | |
|---|---|
cms-digikey-product-number | SMBJ7.5A-M3/52-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SMBJ7.5A-M3/52 |
cms-description | TVS DIODE 7.5VWM 12.9V DO214AA |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 7 500 | 3,24381 Kč | 24 328,58 Kč |
| Unit Price without VAT: | 3,24381 Kč |
|---|---|
| Unit Price with VAT: | 3,92501 Kč |






