
SMBJ7.0A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ7.0A-E3/52GITR-ND - Tape & Reel (TR) SMBJ7.0A-E3/52GICT-ND - Cut Tape (CT) SMBJ7.0A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0A-E3/52 |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ7.0A-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,98620 Kč | 2 239,65 Kč |
| 1 500 | 2,67375 Kč | 4 010,62 Kč |
| 2 250 | 2,51425 Kč | 5 657,06 Kč |
| 3 750 | 2,33498 Kč | 8 756,17 Kč |
| 5 250 | 2,22871 Kč | 11 700,73 Kč |
| 7 500 | 2,12539 Kč | 15 940,42 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

