
SMBJ6.5CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ6.5CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ6.5CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ6.5CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA-E3/5B |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,70500 Kč | 57,05 Kč |
| 100 | 3,87320 Kč | 387,32 Kč |
| 500 | 3,01016 Kč | 1 505,08 Kč |
| 1 000 | 2,63125 Kč | 2 631,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,56758 Kč | 8 216,26 Kč |
| 6 400 | 1,87345 Kč | 11 990,08 Kč |
| 9 600 | 1,82346 Kč | 17 505,22 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


