
SMBJ6.0CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ6.0CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ6.0CD-M3/HGICT-ND - Cut Tape (CT) SMBJ6.0CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CD-M3/H |
Description | TVS DIODE 6VWM 10.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.2V Clamp 58.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.77V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA | Bourns Inc. | 2 542 | SMBJ6.0CABCT-ND | 12,60000 Kč | Similar |
| SMBJ6.0CA-13-F | Diodes Incorporated | 63 144 | SMBJ6.0CA-FDICT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,72119 Kč | 3 540,89 Kč |
| 1 500 | 4,26049 Kč | 6 390,73 Kč |
| 2 250 | 4,02555 Kč | 9 057,49 Kč |
| 3 750 | 3,76127 Kč | 14 104,76 Kč |
| 5 250 | 3,60478 Kč | 18 925,09 Kč |
| 7 500 | 3,45263 Kč | 25 894,73 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

