
SMBJ6.0A-M3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ6.0A-M3/52TR-ND - Tape & Reel (TR) 112-SMBJ6.0A-M3/52CT-ND - Cut Tape (CT) 112-SMBJ6.0A-M3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A-M3/52 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 100 | 6,78870 Kč | 678,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,85473 Kč | 3 641,05 Kč |
| 1 500 | 4,38312 Kč | 6 574,68 Kč |
| 2 250 | 4,14258 Kč | 9 320,80 Kč |
| 3 750 | 3,87214 Kč | 14 520,52 Kč |
| 5 250 | 3,71193 Kč | 19 487,63 Kč |
| 7 500 | 3,55619 Kč | 26 671,42 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

